Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Miniature Key Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Miniature Key Switch
Search Keywords: K6B155N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    K6B1.55N
  • Alias/AKA:
    833020-1200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O.
  • Terminal Type:
    PC Pins
  • Total Travel:
    1.5 mm
  • Dimension:
    7.4 x 10.9 x 8.4 mm
  • Actuator Style:
    Square Button
  • Operating Force:
    5 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$2.17
100
$1.76
250
$1.66
500
$1.58
1,000
$1.47
2,500
$1.40
5,000
$1.37
7,500 +
$1.35
Click for Quote
Log in to unlock special pricing