Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Performance Key Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Performance Key Switch
Product Highlights:
  • Excellent tactile feel
  • Wide choice of LED colors,travel and actuator forces
  • High reliability / long life
  • Sealed version available
  • Designed for low-level switching
  • Double stroke version available
  • Detector version available
Search Keywords: K12ABK15N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    K12ABK15N
  • Alias/AKA:
    Y16B21500FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O.
  • Terminal Type:
    PC Pins
  • Total Travel:
    1 mm
  • Dimension:
    10.9 x 10.9 x 11 mm
  • Actuator Style:
    Round Button
  • Operating Force:
    5 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,728
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
675
11 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
5
$3.97
100
$3.08
250
$3.03
500
$2.98
675
$2.94
1,350
$2.90
2,025
$2.85
2,700 +
$2.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5