Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

JS202011CQN

Littelfuse/C&K

Sub-Miniature Slide Switch

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Sub-Miniature Slide Switch
Search Keywords: JS202011CQN
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Littelfuse/C&K
  • 부품 번호:
    JS202011CQN
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@6VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    9 x 3.6 x 5.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 33,088
Ships today, if you order in
최소 주문:
50
8 Weeks 배송 가능 1. 16. 25
장바구니에 추가하기
수량
Unit Price
50
$0.5356
500
$0.3627
1,000
$0.3468
3,000
$0.3301
5,000
$0.3197
8,000
$0.3146
10,000
$0.3099
15,000 +
$0.3052
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5