Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Micro Mini Side Actuated Surface Mount Detect Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Micro Mini Side Actuated Surface Mount Detect Switch
Search Keywords: HDP001L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    HDP001L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Pole Throw Configuration:
    SPST13429
  • Actuator Style:
    Lever13406
  • Total Travel:
    1.313435mm
  • Operating Force:
    N/A
  • Maximum Current Rating:
    0.001@5VDC A
  • Mounting:
    Surface Mount13425
  • Terminal Type:
    Gull Wing13434
  • Electrical Life:
    100000 Cycles
  • Operating Temperature:
    -20 to 70 °C
  • Body Orientation:
    Right Angle13410
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,215
Can Ship immediately
Minimum Order:
50
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
50
$0.4083
500
$0.3359
1,000
$0.3309
2,500
$0.3090
5,000
$0.2972
7,500
$0.2928
10,000
$0.2884
15,000 +
$0.2841
Click for Quote
Log in to unlock special pricing