Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole
Search Keywords: HADS0002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    HADS0002
  • Alias/AKA:
    DS-02005(30)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Plunger
  • Total Travel:
    N/A
  • Operating Force:
    0.29 N
  • Maximum Current Rating:
    0.1@30VDC A
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,388
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
25
$1.650
500
$1.630
1,000
$1.610
2,500
$1.580
5,000
$0.837
7,500
$0.590
10,000 +
$0.577
Click for Quote
Log in to unlock special pricing