Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

H201132F205NQ

Littelfuse/C&K

4 & 6 Tumbler Power Switchlock

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
4 & 6 Tumbler Power Switchlock
Search Keywords: H201132F205NQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    H201132F205NQ
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    1
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    DPDT
  • Contact Rating @ Voltage:
    12@125VAC A
  • Terminal Type:
    Quick Connect
  • Bezel Style:
    Round
  • Operating Temperature:
    -30 to 85 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,193 Packages
Ships today, if you order in
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1
$28.50
18
$21.14
36
$20.55
54
$19.72
108
$19.52
252
$19.32
504 +
$19.06
Click for Quote
Log in to unlock special pricing