Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Sealed Ultraminiature Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Sealed Ultraminiature Slide Switch
Search Keywords: GS01MCBE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    GS01MCBE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    7.01 x 4.5 x 8.33 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 909
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
5
$9.99
25
$5.75
50
$5.63
200
$5.55
400
$5.47
600
$5.38
1,000
$5.30
2,600 +
$5.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5