Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ET24SD1CBE

Littelfuse/C&K

Sealed Subminiature Toggle Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Sealed Subminiature Toggle Switch
Search Keywords: ET24SD1CBE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    ET24SD1CBE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    1P3T (SP3T)
  • Switch Configuration:
    ON ON ON
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    8.13mm x 9.14mm x 23.55 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$15.54
25
$14.18
50
$13.58
100
$9.63
250
$8.52
500
$7.30
1,000 +
$7.20
Click for Quote
Log in to unlock special pricing