Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELUMEESAQ2C22

Littelfuse/C&K

Right Angle Illuminated Latching Pushbutton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMEESAQ2C22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    ELUMEESAQ2C22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    450
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    3.5 A
  • Actuator Style:
    Square Plunger
  • Illumination:
    Red/Green,LED
  • Terminal Type:
    Gull Wing
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,530
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
113
8 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
5
$8.55
25
$8.17
50
$8.01
113
$7.89
225
$7.77
338
$7.65
450 +
$7.54
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States