Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

E112SD1A3QE

Littelfuse/C&K

Sealed Momentary Pushbutton Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Sealed Momentary Pushbutton Switches
Search Keywords: E112SD1A3QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    E112SD1A3QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    4A@125VAC 28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    12.7 x 25.58 x 6.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 185
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
8 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$10.87
10
$9.79
25
$9.38
40
$9.29
80
$8.43
120
$8.35
160 +
$8.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5