Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Interlock Pushbutton Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Interlock Pushbutton Switch
Search Keywords: DS1F5CQ1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    DS1F5CQ1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Door Interlock
  • Actuator Style:
    Plunger
  • Pole Throw Configuration:
    SPDT
  • Maximum Current Rating:
    0.1@250VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • IP Rating:
    N/A
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order:
50
Order Increment:
50
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
50
$2.48
100
$2.41
250
$2.31
500
$2.22
1,000
$2.13
2,500
$2.08
5,000
$2.03
7,500 +
$2.00
Click for Quote
Log in to unlock special pricing