Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Interlock Pushbutton Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Interlock Pushbutton Switch
Search Keywords: DS1F5BQ1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    DS1F5BQ1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Door Interlock
  • Actuator Style:
    Long Button
  • Pole Throw Configuration:
    SPDT
  • Maximum Current Rating:
    0.1@250VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • IP Rating:
    N/A
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
10
Available in less than min:
1
MOQ for out of Stock Qty:
1250
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$3.795
10
$3.450
250
$2.770
500
$2.730
1,250
$2.690
2,500
$2.650
3,750
$2.610
5,000 +
$2.570
Click for Quote
Log in to unlock special pricing