Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DM24J72S205Q4

Littelfuse/C&K

Miniature 2 Pole Power Rocker Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Miniature 2 Pole Power Rocker Switch
Search Keywords: DM24J72S205Q4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    DM24J72S205Q4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Panel Mount13826
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    3@125VAC A
  • Actuator Style:
    Curved Rocker13800
  • Actuator Color:
    Black13798
  • Bezel Color:
    Black13803
  • Illumination:
    Amber,LED
  • Terminal Type:
    Quick Connect13841
  • Body Orientation:
    Straight13804
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
8 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$13.00
10
$12.81
25
$12.61
50
$12.43
63
$12.24
125
$7.59
188
$5.99
250 +
$5.87
Click for Quote
Log in to unlock special pricing