Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DF62J12S2AHQA

Littelfuse/C&K

Power Rocker Switch-DPST-48VDC-125VAC-16A(AC)-6A(DC)-10,000 cycles-Thru-hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Rocker Switch-DPST-48VDC-125VAC-16A(AC)-6A(DC)-10,000 cycles-Thru-hole
Search Keywords: DF62J12S2AHQA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    DF62J12S2AHQA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,983
Ships today, if you order in
Minimum Order:
16
Order Increment:
16
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
16
$6.52
32
$6.39
64
$6.20
112
$6.05
256
$5.93
512
$5.81
1,008
$5.70
2,512 +
$5.61
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5