Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Micro Mini Thru-hole Detect Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Micro Mini Thru-hole Detect Switch
Search Keywords: DDS003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    DDS003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    350
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Plunger
  • Total Travel:
    3 mm
  • Operating Force:
    <0.39 N
  • Maximum Current Rating:
    0.1@30VDC A
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -20 to 70 °C
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 721
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
350
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
25
$1.404
100
$1.112
250
$0.971
350
$0.889
700
$0.861
1,050
$0.848
1,400 +
$0.827
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States