Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8 mm DIP Coded Rotary DIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
8 mm DIP Coded Rotary DIP
Search Keywords: CD16RM0SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    CD16RM0SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Screwdriver
  • Actuator Length:
    0 mm
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,435
Can Ship immediately
Minimum Order:
5
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
5
$8.26
25
$7.35
60
$6.93
120
$6.82
300
$6.75
540
$6.69
1,020 +
$6.62
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States