Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP SP16T 16 Knob 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP16T 16 Knob 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Search Keywords: CD16RK1CK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    CD16RK1CK
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Body Orientation:
    Straight
  • Actuator Style:
    Knob
  • Actuator Length:
    5.59 mm
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order:
4
ADD TO CART
Qty
Unit Price
4
$16.73
25
$5.23
100
$4.76
300
$4.09
600
$3.75
1,000 +
$3.50
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
5