Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AYZ0103AGRLC

Littelfuse/C&K

Miniature Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Miniature Slide Switch
Search Keywords: AYZ0103AGRLC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    AYZ0103AGRLC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Mounting:
    PCB Surface Mount
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SP3T
  • Switch Configuration:
    ON ON ON
  • Contact Rating @ Voltage:
    1.2 A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -10 to 60 °C
  • Termination Style:
    Gull Wing
  • Dimension:
    9.8 x 5.5 x 1.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,483
Ships today, if you order in
Minimum Order:
500
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
500
$0.811
1,000
$0.779
4,000
$0.749
8,000
$0.731
12,000
$0.720
16,000 +
$0.709
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States