Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A10205RNZQ

Littelfuse/C&K

1-4 Pole Rotary Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
1-4 Pole Rotary Switch
Search Keywords: A10205RNZQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    A10205RNZQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPDT
  • Actuator Length:
    12.7 mm
  • Dimension:
    26.19 x 26.19 x 41.54 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    2.5@125VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order:
36
Order Increment:
36
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
36
$5.46
72
$5.23
108
$5.16
252
$5.03
504
$4.83
1,008
$4.72
2,520
$4.60
5,004 +
$4.53
Click for Quote
Log in to unlock special pricing