Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Subminiature Pushbutton Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Subminiature Pushbutton Switches
Search Keywords: 8531MCQE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    8531MCQE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    OFF Mom
  • Contact Rating @ Voltage:
    1A@120VAC 28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    9.53 x 9.53 x 23.07 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,796
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
5
$8.98
25
$6.76
50
$6.62
160
$6.45
320
$6.14
640
$5.96
1,120
$5.87
2,560 +
$5.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5