Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC Solder Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC Solder Pins Panel Mount/Through Hole
Search Keywords: 302109301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    302109301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    BCD
  • Number of Positions:
    10
  • Mounting:
    Panel, Snap In Front
  • Contact Rating @ Voltage:
    0.1 A
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    28 V
  • Maximum Contact Resistance:
    100 mOhm
  • Operating Temperature:
    -40 to 65 °C
  • Termination Style:
    PC Pins
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
15 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
1
$17.83
10
$16.03
25
$15.58
50
$15.16
100
$14.39
250
$14.03
500 +
$12.81
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States