Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1201M1S3ZBE2

Littelfuse/C&K

Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA Solder Lug Panel Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA Solder Lug Panel Mount Bulk
Search Keywords: 1201M1S3ZBE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    1201M1S3ZBE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    Solder
  • Dimension:
    19.56mm x 11.43mm x 16.64 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
8 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$12.67
25
$8.86
50
$8.10
125
$7.85
250
$7.61
375
$7.50
500 +
$7.39
Click for Quote
Log in to unlock special pricing