Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1101M2S2AV2BE2

Littelfuse/C&K

Miniature Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Miniature Slide Switch
Search Keywords: 1101M2S2AV2BE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    1101M2S2AV2BE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Vertical Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    6.6 x 21.9 x 12.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$6.27
25
$5.31
80
$4.94
160
$4.81
320
$4.57
560
$4.50
1,040
$4.43
2,560 +
$4.35
Click for Quote
Log in to unlock special pricing