Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pull chain switch, two speed-three position; 3A-250V AC, 1/4 HP 125-250V AC; With push-in wiring; No.6 chain 3 3/4 inches long ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pull chain switch, two speed-three position; 3A-250V AC, 1/4 HP 125-250V AC; With push-in wiring; No.6 chain 3 3/4 inches long.
Search Keywords: 1690
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Leviton
  • Part No:
    1690
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Pull Chain Switch
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Maximum Current Rating:
    3@250VAC A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$22.71
10
$20.41
25
$19.85
50
$19.31
100
$18.33
250
$17.87
500 +
$17.61
Click for Quote
Log in to unlock special pricing