Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UltraTEC™ UTX Series - Thermoelectric Module - 92.8W cooling power

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
UltraTEC™ UTX Series - Thermoelectric Module - 92.8W cooling power
Search Keywords: 387004680
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Laird Thermal Systems
  • Part No:
    387004680
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8418690180
  • COO:
    CN
  • ECCN:
    EAR99
  • Family:
    387004680
  • Delta Tmax:
    71.7 °C
  • Current Rating:
    11 A
  • Dimension:
    30mm x 34mm x 2.414697mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
4 Weeks can ship 9/19/24
ADD TO CART
Qty
Unit Price
1
€47.312
5
€42.075
10
€40.778
30
€38.976
50
€37.313
100
€36.284
250 +
€35.739
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States