Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HiTemp ET Series - Thermoelectric Module - 39.2W cooling power - RTV perimeter seal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HiTemp ET Series - Thermoelectric Module - 39.2W cooling power - RTV perimeter seal
Search Keywords: 387001768
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Laird Thermal Systems
  • Part No:
    387001768
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8418690180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Delta Tmax:
    77.9 °C
  • Current Rating:
    3.7 A
  • Family:
    387001768
  • Dimension:
    40mm x 44mm x 4.214697mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
13
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$57.29
5
$56.43
10
$55.58
13
$54.75
25
$35.04
38
$27.38
50 +
$26.83
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States