Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

28A0640-0A2

Laird Technology

Ferrite Core Broadband Split/Snap-on Core 41.4mm 19.9mm 21.65mm Round Cable

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Broadband Split/Snap-on Core 41.4mm 19.9mm 21.65mm Round Cable
Search Keywords: 28A06400A2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Laird Technology
  • Part No:
    28A0640-0A2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    225
  • Dimension:
    41.4 x 19.9 x 21.65 mm
  • Family:
    28A
  • Type:
    Broadband Split/Snap-on Core
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
169
13 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
25
$1.69
50
$1.66
100
$1.64
169
$1.61
338
$1.21
507
$1.13
675 +
$1.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5