Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

RM73B2BT121J

KOA Speer

Res Thick Film 1206 120 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Res Thick Film 1206 120 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
Search Keywords: RM73B2BT121J
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    KOA Speer
  • 부품 번호:
    RM73B2BT121J
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    120 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Punched Paper Tape and Reel
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 25,149
즉시 배송 가능
장바구니에 추가하기
수량
Unit Price
1
$0.7680
50
$0.5550
100
$0.3050
500
$0.2296
1,000 +
$0.1284
Click for Quote
Log in 특별 가격 잠금 해제