C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Replacement Blade for Ratcheting Pass-Thru(T) Crimper | Klein Tools VDV999-076
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Inline - Digital output terminal - Digital outputs: 16 - 24 V DC - 500 mA - connection met...
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B...
Inline - Analog output terminal - Analog outputs: 2 - 0 V ... 10 V - -10 V ... 10 V - 0 mA...
DC Power Connector - Plug - 5 A - 2 mm - 12 mm - Cable Mount - Solder.
D-ptv 2, 5/4-TWIN