Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7/16 Individual Nut Driver 6 Shank, Steel, Plastic, 152.4mm 152, 254mm 244

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
7/16 Individual Nut Driver 6 Shank, Steel, Plastic, 152.4mm 152, 254mm 244
Search Keywords: S146
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Klein Tools
  • Part No:
    S146
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205400000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Blade Material:
    Steel
  • Handle Material:
    Plastic
  • Packaging:
    N/A
  • Blade Length:
    152.4 mm
  • Individual/Set:
    Individual
  • Family:
    S146
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$14.949
5
$13.590
25
$12.910
50
$12.270
100
$11.650
250
$11.070
500
$10.520
1,000 +
$9.990
Click for Quote
Log in to unlock special pricing