Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Grip It Strap Wrench, 1 1/2 to 5 Inch, 12 Inch L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Grip It Strap Wrench, 1 1/2 to 5 Inch, 12 Inch L
Search Keywords: S12H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Klein Tools
  • Part No:
    S-12H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging:
    N/A
  • Maximum Size:
    127 mm
  • Body Material:
    Aluminum Die Cast15716
  • Family:
    S
  • Product Weight:
    340 g
  • Type:
    Strap Wrench15723
  • Finish:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
3 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
1
$46.24
5
$43.93
10
$41.73
25
$39.64
50
$37.66
100
$35.78
250 +
$33.99
Click for Quote
Log in to unlock special pricing