Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

646-11/32M

Klein Tools

11/32 Magnetic Nut Driver 6 Shaft, Steel, Rubber, 152.4mm 76.2, 247.7mm 171.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
11/32 Magnetic Nut Driver 6 Shaft, Steel, Rubber, 152.4mm 76.2, 247.7mm 171.5
Search Keywords: 6461132M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Klein Tools
  • Part No:
    646-11/32M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Blade Length:
    152.4 mm
  • Family:
    646-11/32M
  • Handle Material:
    Rubber
  • Individual/Set:
    Individual
  • Blade Material:
    Steel
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$14.95
10
$14.20
25
$13.49
50
$12.82
100
$12.18
250
$11.57
500 +
$10.99
Click for Quote
Log in to unlock special pricing