Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Flex Drill Bit

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flex Drill Bit
Search Keywords: 53718
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Klein Tools
  • Part No:
    53718
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    53718
  • Product Length (Metric):
    1372 mm
  • Product Diameter (Imperial):
    N/A
  • Finish:
    N/A
  • Product Diameter (Metric):
    14 mm
  • Product Length (Imperial):
    N/A
  • Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$67.98
5
$64.58
10
$61.35
25
$58.28
50
$55.37
100
$52.60
250 +
$49.97
Click for Quote
Log in to unlock special pricing