C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Self-Adjusting Wire Stripper/Cutter
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
PKG, Cutter, Micro, Clean Cut, 16WG
Switch Rocker ON OFF (ON) DPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles A...
Size 18 Receptacle with 14 positions, Pin, standard arrangement, normal seal, wide thread ...
Nickel-plated, Male Machined Contact, Size 16, 16-20AWG
Solid Machined, Nickel-plated, Female Contact; Size 20, 20-22AWG