Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Spacers Round Polyvinyl Chloride 5.3mm 6.5mm 16.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Spacers Round Polyvinyl Chloride 5.3mm 6.5mm 16.5mm
Search Keywords: 8925
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    8925
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Clearance Hole:
    5.3 mm
  • Body Length:
    16.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$1.0800
50
$0.8040
75
$0.6440
200
$0.5500
500
$0.3260
1,000
$0.1307
2,500
$0.1110
5,000 +
$0.1080
Click for Quote
Log in to unlock special pricing