Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

White Nylon Extractor Card

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
White Nylon Extractor Card
Search Keywords: 8642
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    8642
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Component Mounting Hole (Metric):
    2.4 mm
  • Component Mounting Hole (Imperial):
    0.093 in
  • Board Thickness (Imperial):
    0.062 in
  • Finish:
    N/A
  • Application Mounting Hole (Imperial):
    0.109 in
  • Dimension:
    13.2 mm
  • Application Mounting Hole (Metric):
    2.8 mm
  • Board Thickness (Metric):
    1.57 mm
  • Family:
    8642
  • Color:
    White
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 410
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$3.990
500
$0.896
600
$0.770
1,000
$0.580
1,100
$0.489
2,500
$0.488
5,000
$0.436
10,000 +
$0.390
Click for Quote
Log in to unlock special pricing