Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Standoffs Round F/F 6.35mm 4-40 22.23mm Aluminum Clear Iridite

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Round F/F 6.35mm 4-40 22.23mm Aluminum Clear Iridite
Search Keywords: 1846
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    1846
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Clear Iridite
  • Body Length:
    22.23 mm
  • Outer Diameter:
    6.35 mm
  • Type:
    Round
  • Material:
    Aluminum
  • Thread Size:
    4-40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 402
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$2.280
50
$1.590
100
$1.100
200
$0.766
500
$0.331
1,000
$0.275
2,500
$0.248
5,000 +
$0.241
Click for Quote
Log in to unlock special pricing