Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Standoffs Round Swage F 4mm 2-56 5.9mm Brass ASTM B16 Nickel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Round Swage F 4mm 2-56 5.9mm Brass ASTM B16 Nickel
Search Keywords: 15892
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    1589-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Nickel
  • Body Length:
    5.9 mm
  • Outer Diameter:
    4 mm
  • Type:
    Round Swage
  • Material:
    Brass ASTM B16
  • Thread Size:
    2-56
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$1.7700
25
$1.4200
100
$1.0400
250
$0.6380
500
$0.2790
1,000
$0.2323
2,500
$0.2070
5,000 +
$0.2000
Click for Quote
Log in to unlock special pricing