Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Standoffs Hex F/F 6.35mm 6-32 12.7mm Brass Zinc

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F/F 6.35mm 6-32 12.7mm Brass Zinc
Search Keywords: 1451C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    1451C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Zinc
  • Body Length:
    12.7 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Brass
  • Thread Size:
    6-32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,002
Can Ship immediately
Minimum Order:
50
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
50
$0.7096
250
$0.6014
1,000
$0.5300
2,500
$0.5021
5,000
$0.4758
7,500
$0.4508
10,000
$0.4441
15,000 +
$0.4374
Click for Quote
Log in to unlock special pricing