Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

83-1097-2331

Kester

Liquid Rosin Activated Pen 33%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Liquid Rosin Activated Pen 33%
Search Keywords: 8310972331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kester
  • Part No:
    83-1097-2331
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3810901000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • HAZMAT
    Yes
  • Package:
    Pen
  • Viscosity:
    N/A
  • Family:
    8310972331
  • Flux Type:
    Rosin Activated
  • Tradename:
    Flux Pen®
  • Product Weight:
    N/A
  • Specific Gravity:
    0.899
  • Form:
    Liquid
  • Solid Content:
    33 %
  • Flash Point:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 158
Can Ship on 11/26/24
Minimum Order:
3
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
3
$8.79
25
$8.35
60
$7.93
100
$7.53
200 +
$5.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5