Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

83-1000-0951

Kester

Liquid Rosin Activated Pen 2% Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Liquid Rosin Activated Pen 2% Automotive
Search Keywords: 8310000951
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kester
  • Part No:
    83-1000-0951
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • HAZMAT
    Yes
  • Product Weight:
    N/A
  • Family:
    8310000951
  • Tradename:
    Flux Pen®
  • Flux Type:
    Rosin Activated
  • Flash Point:
    N/A
  • Viscosity:
    N/A
  • Solid Content:
    2 %
  • Package:
    Pen
  • Specific Gravity:
    0.814
  • Form:
    Liquid
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Can Ship on 11/25/24
Minimum Order:
3
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
3
$8.79
25
$8.35
60
$7.93
100
$7.53
200 +
$5.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5