Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

26-7150-0060

Kester

Wire Rosin Activated Spool Sn62Pb36Ag2

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Wire Rosin Activated Spool Sn62Pb36Ag2
Search Keywords: 2671500060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kester
  • Part No:
    26-7150-0060
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Form:
    N/A
  • Alloy Composition:
    Sn62Pb36Ag2
  • Wire Diameter:
    1.5 mm
  • Flux Type:
    Rosin Activated
  • Melting Temperature:
    N/A
  • Family:
    2671500060
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$702.92
6
$667.77
13
$326.33
19
$235.69
25 +
$230.97
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
24-7150-0027
24-7150-0027
VIEW PRODUCT
Solder - Wire - Sn62Pb36Ag2 3.3% (66 Core)/44 0.8mm (0.031in) -