Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

24-7068-7606

Kester

Solder Wire, 96.5/3/0.5, 0.05" Diameter, 217C, 1lb roll.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description +
Solder Wire, 96.5/3/0.5, 0.05" Diameter, 217C, 1lb roll.
Search Keywords: 2470687606
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kester
  • Part No:
    24-7068-7606
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8311306000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Form:
    Wire
  • Alloy Composition:
    Sn96.5Ag3Cu0.5
  • Wire Diameter:
    1.27 mm
  • Flux Type:
    No Clean
  • Melting Temperature:
    N/A
  • Family:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1
$118.80
10
$101.39
25
$93.02
50
$87.13
100
$81.59
200 +
$80.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5