Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

24-6040-0026

Kester

Solder - Wire - Sn60Pb40 2.2% (58 Core)/44 0.8mm (0.031in) - 1 lb Spool

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Solder - Wire - Sn60Pb40 2.2% (58 Core)/44 0.8mm (0.031in) - 1 lb Spool
Search Keywords: 2460400026
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kester
  • Part No:
    24-6040-0026
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8311306000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Form:
    N/A
  • Alloy Composition:
    Sn60Pb40
  • Wire Diameter:
    0.8 mm
  • Flux Type:
    Rosin Activated
  • Melting Temperature:
    N/A
  • Family:
    2460400026
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 415
Can Ship immediately
4 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
1
$51.29
10
$42.52
25
$38.84
50
$36.22
100
$33.93
200 +
$33.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5