Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16-6040-0062

Kester

Wire Spool Sn60Pb40 183°C to 190°C

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wire Spool Sn60Pb40 183°C to 190°C
Search Keywords: 1660400062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kester
  • Part No:
    16-6040-0062
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Form:
    Wire
  • Alloy Composition:
    Sn60Pb40
  • Wire Diameter:
    1.57 mm
  • Flux Type:
    N/A
  • Melting Temperature:
    183 to 190 °C
  • Family:
    16-6040-0062
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
MOQ for out of Stock Qty:
50
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$250.91
10
$238.36
25
$226.44
50
$215.12
100
$204.37
150
$194.15
200 +
$184.44
Click for Quote
Log in to unlock special pricing