Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

04-7068-0000

Kester

Bar Sn96.5Ag3Cu0.5 217°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bar Packaging
Certificate of Compliance Guarantee
Description +
Bar Sn96.5Ag3Cu0.5 217°C
Search Keywords: 0470680000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kester
  • Part No:
    04-7068-0000
  • Alias/AKA:
    44-7068-0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8311306000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Form:
    N/A
  • Alloy Composition:
    Sn96.5Ag3Cu0.5
  • Wire Diameter:
    N/R
  • Flux Type:
    N/A
  • Melting Temperature:
    217 °C
  • Family:
    04-7068-0000
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Can Ship immediately
On Order:
1,200   can ship 12/2/24
ADD TO CART
Qty
Unit Price
1
$123.74
25
$106.68
100
$96.61
150
$95.16
500
$93.74
750 +
$92.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5