Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T494B106K016AT

KEMET Electronics

Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125°C T/R
Search Keywords: T494B106K016AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    T494B106K016AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532211000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Voltage:
    16 VDC
  • Case Code:
    B
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Equivalent Series Resistance:
    0.8 Ohm
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    3.5 x 2.8 x 1.9 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,971
Ships today, if you order in You may purchase in-stock quantity up to 1,971
Minimum Order:
2000
Available in less than min:
1971
Order Increment:
2000
999 Weeks can ship 1/19/44
ADD TO CART
Qty
Unit Price
1
$0.4258
2,000
$0.3871
4,000
$0.3712
6,000
$0.3657
8,000
$0.3602
10,000
$0.3548
16,000
$0.3495
26,000
$0.3442
50,000 +
$0.3390
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5