Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PHE850EB5330MB12R17

KEMET Electronics

Cap Film Suppression Y2 0.033uF 1250VDC/300VAC PP 20% (18 X 8 X 15mm) Radial 15mm 110°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Cap Film Suppression Y2 0.033uF 1250VDC/300VAC PP 20% (18 X 8 X 15mm) Radial 15mm 110°C Bulk
Search Keywords: PHE850EB5330MB12R17
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    PHE850EB5330MB12R17
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    1250,300 VDC|VAC
  • Capacitance Value:
    0.033 uF
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    15 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,819
Ships today, if you order in
Minimum Order:
200
37 Weeks can ship 6/30/25
ADD TO CART
Qty
Unit Price
200
$0.3447
1,000
$0.3383
1,600 +
$0.3189
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5