Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PHE850EA4100MA01R17

KEMET Electronics

Cap Film Suppression Y2 0.001uF 1250VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Cap Film Suppression Y2 0.001uF 1250VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110°C Bulk
Search Keywords: PHE850EA4100MA01R17
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    PHE850EA4100MA01R17
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    1250,300 VDC|VAC
  • Capacitance Value:
    0.001 uF
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    10 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,370
Can Ship immediately
Minimum Order:
450
37 Weeks can ship 6/30/25
ADD TO CART
Qty
Unit Price
450
$0.1640
2,500
$0.1420
3,000 +
$0.1214
Click for Quote
Log in to unlock special pricing