Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PHE840MZ7100MF11R06L2

KEMET Electronics

Cap Film Suppression X2 1uF 760VDC/275VAC PP 20% (31.5 X 10.5 X 20.5mm) Radial 27.5mm 105°C Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Cap Film Suppression X2 1uF 760VDC/275VAC PP 20% (31.5 X 10.5 X 20.5mm) Radial 27.5mm 105°C Tray
Search Keywords: PHE840MZ7100MF11R06L2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    PHE840MZ7100MF11R06L2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    760,275 VDC|VAC
  • Capacitance Value:
    1 uF
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    27.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,270
Can Ship immediately
Minimum Order:
30
37 Weeks can ship 8/4/25
ADD TO CART
Qty
Unit Price
30
$2.50
200
$2.16
350
$2.05
648 +
$1.86
Click for Quote
Log in to unlock special pricing